
SMB15F22A | |
|---|---|
DigiKey Part Number | 497-SMB15F22ATR-ND - Tape & Reel (TR) 497-SMB15F22ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB15F22A |
Description | TVS DIODE 22VWM 48.3VC SMBFLAT |
Customer Reference | |
Detailed Description | 48.3V Clamp 207A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 48.3V | |
Current - Peak Pulse (10/1000µs) | 207A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,36900 € | 36,90 € |
| 500 | 0,28496 € | 142,48 € |
| 1.000 | 0,25788 € | 257,88 € |
| 2.000 | 0,23509 € | 470,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21041 € | 1.052,05 € |
| 10.000 | 0,19517 € | 1.951,70 € |
| 15.000 | 0,18740 € | 2.811,00 € |
| 25.000 | 0,18460 € | 4.615,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

