
SMB15F16A | |
|---|---|
DigiKey Part Number | 497-SMB15F16ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB15F16A |
Description | TVS DIODE 16VWM 34.7VC SMBFLAT |
Customer Reference | |
Detailed Description | 34.7V Clamp 293A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.9V | |
Voltage - Clamping (Max) @ Ipp | 34.7V | |
Current - Peak Pulse (10/1000µs) | 293A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18460 € | 923,00 € |
| Unit Price without VAT: | 0,18460 € |
|---|---|
| Unit Price with VAT: | 0,21967 € |

