
SMB15F12AY | |
|---|---|
DigiKey Part Number | 497-SMB15F12AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB15F12AY |
Description | TVS DIODE 12VWM 25.3VC SMBFLAT |
Customer Reference | |
Detailed Description | 25.3V Clamp 394A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.3V | |
Current - Peak Pulse (10/1000µs) | 394A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |


