
SMB15F10A | |
|---|---|
DigiKey Part Number | 497-SMB15F10ATR-ND - Tape & Reel (TR) 497-SMB15F10ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB15F10A |
Description | TVS DIODE 10VWM 21.7VC SMBFLAT |
Customer Reference | |
Detailed Description | 21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 461A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 10V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T12A | STMicroelectronics | 5.013 | 497-3715-1-ND | 1,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60700 € | 6,07 € |
| 100 | 0,39670 € | 39,67 € |
| 500 | 0,30636 € | 153,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20946 € | 1.047,30 € |
| 10.000 | 0,19428 € | 1.942,80 € |
| 15.000 | 0,18655 € | 2.798,25 € |
| 25.000 | 0,18376 € | 4.594,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

