
SMAJ85CA-TR | |
|---|---|
DigiKey Part Number | 497-7897-2-ND - Tape & Reel (TR) 497-7897-1-ND - Cut Tape (CT) 497-7897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA-TR |
Description | TVS DIODE 85VWM 178VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 178V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 178V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ85CA | Bourns Inc. | 2.776 | SMAJ85CABCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 100 | 0,25510 € | 25,51 € |
| 500 | 0,19380 € | 96,90 € |
| 1.000 | 0,17401 € | 174,01 € |
| 2.000 | 0,15736 € | 314,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13932 € | 696,60 € |
| 10.000 | 0,12817 € | 1.281,70 € |
| 15.000 | 0,12249 € | 1.837,35 € |
| 25.000 | 0,11610 € | 2.902,50 € |
| 35.000 | 0,11232 € | 3.931,20 € |
| 50.000 | 0,10865 € | 5.432,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

