
SMAJ70A-TR | |
|---|---|
DigiKey Part Number | 497-12525-2-ND - Tape & Reel (TR) 497-12525-1-ND - Cut Tape (CT) 497-12525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A-TR |
Description | TVS DIODE 70VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ70A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70A-13-F | Diodes Incorporated | 168.716 | SMAJ70A-FDICT-ND | 0,38000 € | Similar |
| SMAT70A-13-F | Diodes Incorporated | 36.013 | SMAT70A-FDICT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25130 € | 25,13 € |
| 500 | 0,19080 € | 95,40 € |
| 1.000 | 0,17130 € | 171,30 € |
| 2.000 | 0,15486 € | 309,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13705 € | 685,25 € |
| 10.000 | 0,12605 € | 1.260,50 € |
| 15.000 | 0,12044 € | 1.806,60 € |
| 25.000 | 0,11414 € | 2.853,50 € |
| 35.000 | 0,11041 € | 3.864,35 € |
| 50.000 | 0,10678 € | 5.339,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

