
SMAJ43A-TR | |
|---|---|
DigiKey Part Number | 497-4290-2-ND - Tape & Reel (TR) 497-4290-1-ND - Cut Tape (CT) 497-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A-TR |
Description | TVS DIODE 43VWM 91VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 91V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ43A-13-F | Diodes Incorporated | 7.557 | SMAJ43A-FDICT-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19670 € | 19,67 € |
| 500 | 0,14800 € | 74,00 € |
| 1.000 | 0,13228 € | 132,28 € |
| 2.000 | 0,11904 € | 238,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10469 € | 523,45 € |
| 10.000 | 0,09581 € | 958,10 € |
| 15.000 | 0,09129 € | 1.369,35 € |
| 25.000 | 0,08620 € | 2.155,00 € |
| 35.000 | 0,08319 € | 2.911,65 € |
| 50.000 | 0,08027 € | 4.013,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

