


SMAJ20A-TR | |
|---|---|
DigiKey Part Number | 497-16189-2-ND - Tape & Reel (TR) 497-16189-1-ND - Cut Tape (CT) 497-16189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20A-TR |
Description | TVS DIODE 20VWM 42.8VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 54A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ20A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 54A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25130 € | 25,13 € |
| 500 | 0,19080 € | 95,40 € |
| 1.000 | 0,17130 € | 171,30 € |
| 2.000 | 0,15486 € | 309,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13705 € | 685,25 € |
| 10.000 | 0,12605 € | 1.260,50 € |
| 15.000 | 0,12044 € | 1.806,60 € |
| 25.000 | 0,11414 € | 2.853,50 € |
| 35.000 | 0,11041 € | 3.864,35 € |
| 50.000 | 0,10678 € | 5.339,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |









