
SMAJ15A-TR | |
|---|---|
DigiKey Part Number | 497-6504-2-ND - Tape & Reel (TR) 497-6504-1-ND - Cut Tape (CT) 497-6504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A-TR |
Description | TVS DIODE 15VWM 32.5VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 71A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 71A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15A-13-F | Diodes Incorporated | 31.152 | SMAJ15A-FDICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20490 € | 20,49 € |
| 500 | 0,15446 € | 77,23 € |
| 1.000 | 0,13818 € | 138,18 € |
| 2.000 | 0,12446 € | 248,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10958 € | 547,90 € |
| 10.000 | 0,10039 € | 1.003,90 € |
| 15.000 | 0,09570 € | 1.435,50 € |
| 25.000 | 0,09044 € | 2.261,00 € |
| 35.000 | 0,08732 € | 3.056,20 € |
| 50.000 | 0,08429 € | 4.214,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





