
SMAJ13CA-TR | |
|---|---|
DigiKey Part Number | 497-7890-2-ND - Tape & Reel (TR) 497-7890-1-ND - Cut Tape (CT) 497-7890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA-TR |
Description | TVS DIODE 13VWM 27.2VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ13CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 85A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ13CA | Bourns Inc. | 21.899 | SMAJ13CABCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16018 € | 80,09 € |
| 1.000 | 0,14336 € | 143,36 € |
| 2.000 | 0,12918 € | 258,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11383 € | 569,15 € |
| 10.000 | 0,10433 € | 1.043,30 € |
| 15.000 | 0,09949 € | 1.492,35 € |
| 25.000 | 0,09405 € | 2.351,25 € |
| 35.000 | 0,09083 € | 3.179,05 € |
| 50.000 | 0,08770 € | 4.385,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

