
SMAJ13A-TR | |
|---|---|
DigiKey Part Number | 497-12776-2-ND - Tape & Reel (TR) 497-12776-1-ND - Cut Tape (CT) 497-12776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A-TR |
Description | TVS DIODE 13VWM 27.2VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ13A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 85A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22150 € | 22,15 € |
| 500 | 0,16742 € | 83,71 € |
| 1.000 | 0,14994 € | 149,94 € |
| 2.000 | 0,13522 € | 270,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11927 € | 596,35 € |
| 10.000 | 0,10941 € | 1.094,10 € |
| 15.000 | 0,10439 € | 1.565,85 € |
| 25.000 | 0,09874 € | 2.468,50 € |
| 35.000 | 0,09540 € | 3.339,00 € |
| 50.000 | 0,09215 € | 4.607,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

