
SMAJ130CA-TR | |
|---|---|
DigiKey Part Number | 497-15655-2-ND - Tape & Reel (TR) 497-15655-1-ND - Cut Tape (CT) 497-15655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA-TR |
Description | TVS DIODE 130VWM 265VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 265V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 265V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ130CA | Bourns Inc. | 16.611 | SMAJ130CABCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,25710 € | 25,71 € |
| 500 | 0,19534 € | 97,67 € |
| 1.000 | 0,17540 € | 175,40 € |
| 2.000 | 0,15862 € | 317,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14044 € | 702,20 € |
| 10.000 | 0,12919 € | 1.291,90 € |
| 15.000 | 0,12347 € | 1.852,05 € |
| 25.000 | 0,11703 € | 2.925,75 € |
| 35.000 | 0,11322 € | 3.962,70 € |
| 50.000 | 0,10952 € | 5.476,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

