
SMAJ12A-TR | |
|---|---|
DigiKey Part Number | 497-6503-2-ND - Tape & Reel (TR) 497-6503-1-ND - Cut Tape (CT) 497-6503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A-TR |
Description | TVS DIODE 12VWM 25.3VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.3V Clamp 91A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 91A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS12VS1UR,115 | Nexperia USA Inc. | 5.800 | 1727-5325-1-ND | 0,49000 € | Similar |
| SMAJ12A | Bourns Inc. | 15.914 | SMAJ12ABCT-ND | 0,44000 € | Similar |
| SMAJ12A-13-F | Diodes Incorporated | 44.974 | SMAJ12A-FDICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20150 € | 20,15 € |
| 500 | 0,15182 € | 75,91 € |
| 1.000 | 0,13577 € | 135,77 € |
| 2.000 | 0,12225 € | 244,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10760 € | 538,00 € |
| 10.000 | 0,09854 € | 985,40 € |
| 15.000 | 0,09392 € | 1.408,80 € |
| 25.000 | 0,08873 € | 2.218,25 € |
| 35.000 | 0,08566 € | 2.998,10 € |
| 50.000 | 0,08267 € | 4.133,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


