
SMAJ100A-TR | |
|---|---|
DigiKey Part Number | 497-4289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ100A-TR |
Description | TVS DIODE 100VWM 212VC DO214AC |
Customer Reference | |
Detailed Description | 212V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 212V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ154A-TR | STMicroelectronics | 11.076 | 497-12521-1-ND | 0,72000 € | Similar |
| SMAJ100A | Littelfuse Inc. | 34.667 | SMAJ100ALFCT-ND | 0,41000 € | Similar |
| SMAJ100A | Eaton - Electronics Division | 9.947 | 283-SMAJ100ACT-ND | 0,39000 € | Similar |
| SMAJ100A | Bourns Inc. | 27.565 | SMAJ100ABCT-ND | 0,45000 € | Similar |
| SMAJ100A-13-F | Diodes Incorporated | 21.368 | SMAJ100A-FDICT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11227 € | 561,35 € |
| 10.000 | 0,10624 € | 1.062,40 € |
| Unit Price without VAT: | 0,11227 € |
|---|---|
| Unit Price with VAT: | 0,13360 € |

