Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMA6T7V6CAY | |
|---|---|
DigiKey Part Number | 497-11836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6T7V6CAY |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T7V6CAY Models |
Category | Current - Peak Pulse (10/1000µs) 276A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J6.5CA-TR | STMicroelectronics | 9.620 | 497-5945-1-ND | 0,88000 € | Direct |
| SMA5J6.5CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.5CA-E3/5A-ND | 0,13013 € | Similar |
| SMA5J6.5CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.5CA-E3/61-ND | 0,14250 € | Similar |
| SMA5J6.5CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.5CA-M3/5A-ND | 0,15942 € | Similar |
| SMA5J6.5CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.5CA-M3/61-ND | 0,15427 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27080 € | 1.354,00 € |
| Unit Price without VAT: | 0,27080 € |
|---|---|
| Unit Price with VAT: | 0,32225 € |






