


SMA6T36AY | |
|---|---|
DigiKey Part Number | 497-SMA6T36AYTR-ND - Tape & Reel (TR) 497-SMA6T36AYCT-ND - Cut Tape (CT) 497-SMA6T36AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T36AY |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T36AY Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,42340 € | 42,34 € |
| 500 | 0,32794 € | 163,97 € |
| 1.000 | 0,29717 € | 297,17 € |
| 2.000 | 0,27128 € | 542,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24325 € | 1.216,25 € |
| 10.000 | 0,22593 € | 2.259,30 € |
| 15.000 | 0,21711 € | 3.256,65 € |
| 25.000 | 0,20720 € | 5.180,00 € |
| 35.000 | 0,20134 € | 7.046,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

