Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMA6T30AY | |
|---|---|
DigiKey Part Number | 497-10945-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6T30AY |
Description | TVS DIODE 25.6VWM 53.5V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T30AY Models |
Category | Current - Peak Pulse (10/1000µs) 75A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA30A | Taiwan Semiconductor Corporation | 1.647 | 1801-P4SMA30ACT-ND | 0,38000 € | Similar |
| P4SMA30A | Bourns Inc. | 5.527 | P4SMA30ABBCT-ND | 0,44000 € | Similar |
| P4SMA30A | Littelfuse Inc. | 7.711 | 18-P4SMA30ACT-ND | 0,59000 € | Similar |
| P4SMA30A R3G | Taiwan Semiconductor Corporation | 259 | P4SMA30AR3GCT-ND | 0,71000 € | Similar |
| P4SMA30A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA30A-E3/5A-ND | 0,08011 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42760 € | 2.138,00 € |
| Unit Price without VAT: | 0,42760 € |
|---|---|
| Unit Price with VAT: | 0,50884 € |





