
SMA6T22AY | |
|---|---|
DigiKey Part Number | 497-SMA6T22AYTR-ND - Tape & Reel (TR) 497-SMA6T22AYCT-ND - Cut Tape (CT) 497-SMA6T22AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T22AY |
Description | TVS DIODE 18.8VWM 39.3V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T22AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 39.3V | |
Current - Peak Pulse (10/1000µs) | 102A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,77100 € | 7,71 € |
| 100 | 0,53960 € | 53,96 € |
| 500 | 0,43546 € | 217,73 € |
| 1.000 | 0,43030 € | 430,30 € |
| 2.000 | 0,43017 € | 860,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36490 € | 1.824,50 € |
| 10.000 | 0,35145 € | 3.514,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

