
SMA6T18CAY | |
|---|---|
DigiKey Part Number | 497-11828-2-ND - Tape & Reel (TR) 497-11828-1-ND - Cut Tape (CT) 497-11828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T18CAY |
Description | TVS DIODE 15.3VWM 32.3V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.3V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T18CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 32.3V | |
Current - Peak Pulse (10/1000µs) | 123A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,27300 € | 2,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23236 € | 1.161,80 € |
| 10.000 | 0,22257 € | 2.225,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

