
SMA6T15AY | |
|---|---|
DigiKey Part Number | 497-11825-2-ND - Tape & Reel (TR) 497-11825-1-ND - Cut Tape (CT) 497-11825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T15AY |
Description | TVS DIODE 12.8VWM 27.2V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T15AY Models |
Category | Current - Peak Pulse (10/1000µs) 147A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,42680 € | 42,68 € |
| 500 | 0,33056 € | 165,28 € |
| 1.000 | 0,29955 € | 299,55 € |
| 2.000 | 0,27345 € | 546,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24520 € | 1.226,00 € |
| 10.000 | 0,22774 € | 2.277,40 € |
| 15.000 | 0,21885 € | 3.282,75 € |
| 25.000 | 0,20886 € | 5.221,50 € |
| 35.000 | 0,20295 € | 7.103,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

