
SMA6J85CA-TR | |
|---|---|
DigiKey Part Number | 497-7889-2-ND - Tape & Reel (TR) 497-7889-1-ND - Cut Tape (CT) 497-7889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J85CA-TR |
Description | TVS DIODE 85VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J85CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 22.5A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,38960 € | 38,96 € |
| 500 | 0,30064 € | 150,32 € |
| 1.000 | 0,27198 € | 271,98 € |
| 2.000 | 0,24786 € | 495,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22175 € | 1.108,75 € |
| 10.000 | 0,20561 € | 2.056,10 € |
| 15.000 | 0,19739 € | 2.960,85 € |
| 25.000 | 0,18816 € | 4.704,00 € |
| 35.000 | 0,18269 € | 6.394,15 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

