DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J70CA-TR

DigiKey Part Number
497-5947-2-ND - Tape & Reel (TR)
497-5947-1-ND - Cut Tape (CT)
497-5947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J70CA-TR
Description
TVS DIODE 70VWM 120VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J70CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
120V
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,20200 €2,02 €
1000,20000 €20,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16899 €844,95 €
10.0000,16341 €1.634,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €