


SMA6J33CA-TR | |
|---|---|
DigiKey Part Number | 497-5933-2-ND - Tape & Reel (TR) 497-5933-1-ND - Cut Tape (CT) 497-5933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J33CA-TR |
Description | TVS DIODE 33VWM 60.8VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.8V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J33CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 57A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 60.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33CA | Bourns Inc. | 11.446 | SMAJ33CABCT-ND | 0,49000 € | Similar |
| SMAJ33CA-13-F | Diodes Incorporated | 312.023 | SMAJ33CA-FDICT-ND | 0,47000 € | Similar |
| SMAJ33CA-E3/5A | Vishay General Semiconductor - Diodes Division | 41.177 | SMAJ33CA-E3/5AGICT-ND | 0,48000 € | Similar |
| SMAJ33CA-E3/61 | Vishay General Semiconductor - Diodes Division | 73.108 | SMAJ33CA-E3/61GICT-ND | 0,48000 € | Similar |
| SMAJ33CA-Q | Bourns Inc. | 34.547 | SMAJ33CA-QCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54200 € | 5,42 € |
| 100 | 0,35310 € | 35,31 € |
| 500 | 0,27156 € | 135,78 € |
| 1.000 | 0,24527 € | 245,27 € |
| 2.000 | 0,22314 € | 446,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19918 € | 995,90 € |
| 10.000 | 0,18438 € | 1.843,80 € |
| 15.000 | 0,17683 € | 2.652,45 € |
| 25.000 | 0,16836 € | 4.209,00 € |
| 35.000 | 0,16335 € | 5.717,25 € |
| 50.000 | 0,15847 € | 7.923,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |







