


SMA6J28CA-TR | |
|---|---|
DigiKey Part Number | 497-7888-2-ND - Tape & Reel (TR) 497-7888-1-ND - Cut Tape (CT) 497-7888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28CA-TR |
Description | TVS DIODE 28VWM 51.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.6V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J28CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 51.6V | |
Current - Peak Pulse (10/1000µs) | 68A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,27020 € | 27,02 € |
| 500 | 0,21256 € | 106,28 € |
| 1.000 | 0,18052 € | 180,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16007 € | 800,35 € |
| 10.000 | 0,14749 € | 1.474,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

