


SMA6J28A-TR | |
|---|---|
DigiKey Part Number | 497-5931-2-ND - Tape & Reel (TR) 497-5931-1-ND - Cut Tape (CT) 497-5931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28A-TR |
Description | TVS DIODE 28VWM 51.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.6V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J28A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 68A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 51.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J28A-E3/61 | Vishay General Semiconductor - Diodes Division | 3.381 | 112-SMA6J28A-E3/61CT-ND | 0,47000 € | Direct |
| SMAJ28A | Bourns Inc. | 35.094 | SMAJ28ABCT-ND | 0,44000 € | Similar |
| SMAJ28A-E3/5A | Vishay General Semiconductor - Diodes Division | 4.637 | SMAJ28A-E3/5AGICT-ND | 0,44000 € | Similar |
| SMAJ28A-E3/61 | Vishay General Semiconductor - Diodes Division | 10.625 | SMAJ28A-E3/61GICT-ND | 0,44000 € | Similar |
| SMAJ28A-Q | Bourns Inc. | 18.263 | 118-SMAJ28A-QCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33720 € | 33,72 € |
| 500 | 0,25888 € | 129,44 € |
| 1.000 | 0,23363 € | 233,63 € |
| 2.000 | 0,21237 € | 424,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18935 € | 946,75 € |
| 10.000 | 0,17512 € | 1.751,20 € |
| 15.000 | 0,16787 € | 2.518,05 € |
| 25.000 | 0,15973 € | 3.993,25 € |
| 35.000 | 0,15491 € | 5.421,85 € |
| 50.000 | 0,15022 € | 7.511,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

