
SMA6J24CA-TR | |
|---|---|
DigiKey Part Number | 497-5928-2-ND - Tape & Reel (TR) 497-5928-1-ND - Cut Tape (CT) 497-5928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24CA-TR |
Description | TVS DIODE 24VWM 44.3VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44.3V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J24CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 80A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 44.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J24CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7.093 | 112-SMA5J24CA-E3/5ACT-ND | 0,67000 € | Similar |
| SMAJ24CA | Bourns Inc. | 56.761 | SMAJ24CABCT-ND | 0,49000 € | Similar |
| SMAJ24CA-E3/5A | Vishay General Semiconductor - Diodes Division | 8.054 | SMAJ24CA-E3/5AGICT-ND | 0,48000 € | Similar |
| SMAJ24CA-E3/61 | Vishay General Semiconductor - Diodes Division | 15.464 | SMAJ24CA-E3/61GICT-ND | 0,44000 € | Similar |
| SMAJ24CA-Q | Bourns Inc. | 18.958 | SMAJ24CA-QCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,35930 € | 35,93 € |
| 500 | 0,27648 € | 138,24 € |
| 1.000 | 0,24979 € | 249,79 € |
| 2.000 | 0,22733 € | 454,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20301 € | 1.015,05 € |
| 10.000 | 0,18798 € | 1.879,80 € |
| 15.000 | 0,18032 € | 2.704,80 € |
| 25.000 | 0,17172 € | 4.293,00 € |
| 35.000 | 0,16663 € | 5.832,05 € |
| 50.000 | 0,16191 € | 8.095,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

