44.3V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44.3V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214 AC

SMA6J24A-TR

DigiKey Part Number
497-5927-2-ND - Tape & Reel (TR)
497-5927-1-ND - Cut Tape (CT)
497-5927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J24A-TR
Description
TVS DIODE 24VWM 44.3VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
44.3V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J24A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
44.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ24A-QBourns Inc.12.184SMAJ24A-QCT-ND0,49000 €Similar
In-Stock: 18.729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51900 €5,19 €
1000,33720 €33,72 €
5000,25888 €129,44 €
1.0000,23363 €233,63 €
2.0000,21237 €424,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18935 €946,75 €
10.0000,17512 €1.751,20 €
15.0000,16787 €2.518,05 €
25.0000,15973 €3.993,25 €
35.0000,15491 €5.421,85 €
50.0000,15022 €7.511,00 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €