
SMA6J130A-TR | |
|---|---|
DigiKey Part Number | 497-SMA6J130A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J130A-TR |
Description | TVS DIODE 130VWM 223VC DO214AC |
Customer Reference | |
Detailed Description | 223V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J130A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 223V |

