
SMA6F85A | |
|---|---|
DigiKey Part Number | 497-SMA6F85ATR-ND - Tape & Reel (TR) 497-SMA6F85ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F85A |
Description | TVS DIODE 85VWM 137VC SMAFLAT |
Customer Reference | |
Detailed Description | 137V Clamp 4.6A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F85A Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 85V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J85A-TR | STMicroelectronics | 3.653 | 497-7445-1-ND | 0,89000 € | Similar |
| SMA6L85A | Littelfuse Inc. | 0 | SMA6L85A-ND | 0,09762 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20830 € | 20,83 € |
| 500 | 0,15704 € | 78,52 € |
| 1.000 | 0,14049 € | 140,49 € |
| 2.000 | 0,12656 € | 253,12 € |
| 5.000 | 0,11146 € | 557,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09456 € | 945,60 € |
| 20.000 | 0,08729 € | 1.745,80 € |
| 30.000 | 0,08358 € | 2.507,40 € |
| 50.000 | 0,07942 € | 3.971,00 € |
| 70.000 | 0,07871 € | 5.509,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

