
SMA6F70AY | |
|---|---|
DigiKey Part Number | 497-SMA6F70AYTR-ND - Tape & Reel (TR) 497-SMA6F70AYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F70AY |
Description | TVS DIODE 70VWM 113VC SMAFLAT |
Customer Reference | |
Detailed Description | 113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F70AY Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6T82AY | STMicroelectronics | 28.067 | 497-11837-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24850 € | 24,85 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,16928 € | 169,28 € |
| 2.000 | 0,15301 € | 306,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11526 € | 1.152,60 € |
| 20.000 | 0,10677 € | 2.135,40 € |
| 30.000 | 0,10245 € | 3.073,50 € |
| 50.000 | 0,09976 € | 4.988,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

