
SMA6F64A | |
|---|---|
DigiKey Part Number | 497-SMA6F64ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F64A |
Description | TVS DIODE 64VWM 134VC SMAFLAT |
Customer Reference | |
Detailed Description | 134V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 134V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08074 € | 807,40 € |
| 20.000 | 0,07907 € | 1.581,40 € |
| Unit Price without VAT: | 0,08074 € |
|---|---|
| Unit Price with VAT: | 0,09608 € |

