
SMA6F6.5AY | |
|---|---|
DigiKey Part Number | 497-18456-2-ND - Tape & Reel (TR) 497-18456-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F6.5AY |
Description | TVS DIODE 6.5VWM 11.2VC SMAFLAT |
Customer Reference | |
Detailed Description | 11.2V Clamp 56A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6F6.5AY | STMicroelectronics | 5.975 | 497-SM6F6.5AYCT-ND | 0,63000 € | MFR Recommended |
| SMA6T7V6AY | STMicroelectronics | 0 | 497-11835-2-ND | 0,24698 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24850 € | 24,85 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,16928 € | 169,28 € |
| 2.000 | 0,15301 € | 306,02 € |
| 5.000 | 0,13538 € | 676,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11526 € | 1.152,60 € |
| 20.000 | 0,10677 € | 2.135,40 € |
| 30.000 | 0,10245 € | 3.073,50 € |
| 50.000 | 0,09976 € | 4.988,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

