
SMA6F6.5A | |
|---|---|
DigiKey Part Number | 497-18411-2-ND - Tape & Reel (TR) 497-18411-1-ND - Cut Tape (CT) 497-18411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F6.5A |
Description | TVS DIODE 6.5VWM 11.2VC SMAFLAT |
Customer Reference | |
Detailed Description | 11.2V Clamp 56A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J6.5A-TR | STMicroelectronics | 6.864 | 497-5944-1-ND | 0,83000 € | Similar |
| SMA6L6.5A | Littelfuse Inc. | 0 | SMA6L6.5A-ND | 0,10972 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,14424 € | 72,12 € |
| 1.000 | 0,12906 € | 129,06 € |
| 2.000 | 0,11626 € | 232,52 € |
| 5.000 | 0,10238 € | 511,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07974 € | 797,40 € |
| 20.000 | 0,07808 € | 1.561,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

