Similar

SMA6F6.0AY | |
|---|---|
DigiKey Part Number | 497-18455-2-ND - Tape & Reel (TR) 497-18455-1-ND - Cut Tape (CT) 497-18455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F6.0AY |
Description | TVS DIODE 6VWM 10.3VC SMAFLAT |
Customer Reference | |
Detailed Description | 10.3V Clamp 61A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 61A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 6.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6F6.0AY | STMicroelectronics | 7.160 | 497-SM6F6.0AYCT-ND | 0,63000 € | MFR Recommended |
| SMA6T7V6AY | STMicroelectronics | 0 | 497-11835-2-ND | 0,24698 € | Similar |



