
SMA6F58AY | |
|---|---|
DigiKey Part Number | 497-SMA6F58AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F58AY |
Description | TVS DIODE 58VWM 121VC SMAFLAT |
Customer Reference | |
Detailed Description | 121V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V (Max) | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
Current - Peak Pulse (10/1000µs) 33A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6T68AY | STMicroelectronics | 14.996 | 497-11831-1-ND | 1,03000 € | Similar |


