Similar

SMA6F5.0A | |
|---|---|
DigiKey Part Number | 497-18409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F5.0A |
Description | TVS DIODE 5VWM 9.2VC SMAFLAT |
Customer Reference | |
Detailed Description | 9.2V Clamp 68A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 68A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J5.0A-TR | STMicroelectronics | 64.599 | 497-5938-1-ND | 0,50000 € | Similar |
| SMA6L5.0A | Littelfuse Inc. | 2.137 | SMA6L5.0ACT-ND | 0,53000 € | Direct |



