


SMA6F5.0A-TR | |
|---|---|
DigiKey Part Number | 497-8760-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F5.0A-TR |
Description | TVS DIODE 5VWM 13.4VC SMAFLAT |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 298A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J5.0A-TR | STMicroelectronics | 56.198 | 497-5938-1-ND | 0,49000 € | Similar |
| SMA6F5.0A-M3/6A | Vishay General Semiconductor - Diodes Division | 10.694 | SMA6F5.0A-M3/6AGICT-ND | 0,59000 € | Direct |
| SMA6F5.0A-M3/6B | Vishay General Semiconductor - Diodes Division | 0 | SMA6F5.0A-M3/6B-ND | 0,10206 € | Direct |



