
SMA6F48A | |
|---|---|
DigiKey Part Number | 497-SMA6F48ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F48A |
Description | TVS DIODE 48VWM 100VC SMAFLAT |
Customer Reference | |
Detailed Description | 100V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F48A Models |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 48V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J48A-TR | STMicroelectronics | 8.383 | 497-5936-1-ND | 0,84000 € | Similar |
| SMA6L48A | Littelfuse Inc. | 0 | SMA6L48A-ND | 0,09762 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08037 € | 803,70 € |
| 20.000 | 0,07871 € | 1.574,20 € |
| Unit Price without VAT: | 0,08037 € |
|---|---|
| Unit Price with VAT: | 0,09564 € |

