Similar

SMA6F36A | |
|---|---|
DigiKey Part Number | 497-SMA6F36ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F36A |
Description | TVS DIODE 36VWM 76VC SMAFLAT |
Customer Reference | |
Detailed Description | 76V Clamp 52A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 52A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 36V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 76V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J40A-TR | STMicroelectronics | 6.698 | 497-5934-1-ND | 0,83000 € | Similar |
| SMA6L36A | Littelfuse Inc. | 692 | 18-SMA6L36ACT-ND | 0,51000 € | Direct |



