
SMA6F20AY | |
|---|---|
DigiKey Part Number | 497-18445-2-ND - Tape & Reel (TR) 497-18445-1-ND - Cut Tape (CT) 497-18445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F20AY |
Description | TVS DIODE 20VWM 32.4VC SMAFLAT |
Customer Reference | |
Detailed Description | 32.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |



