275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F170A

DigiKey Part Number
497-SMA6F170ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F170A
Description
TVS DIODE 170VWM 275VC SMAFLAT
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
EDA/CAD Models
SMA6F170A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Reverse Standoff (Typ)
170V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
275V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ170A-TRSTMicroelectronics850497-6511-1-ND0,63000 €MFR Recommended
SMAJ170A-TRSTMicroelectronics2.813497-6505-1-ND0,53000 €Similar
In-Stock: 9.900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09113 €911,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09113 €
Unit Price with VAT:0,10844 €