
SMA6F16AY | |
|---|---|
DigiKey Part Number | 497-18443-2-ND - Tape & Reel (TR) 497-18443-1-ND - Cut Tape (CT) 497-18443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F16AY |
Description | TVS DIODE 16VWM 26VC SMAFLAT |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 17.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 100 | 0,23190 € | 23,19 € |
| 500 | 0,17604 € | 88,02 € |
| 1.000 | 0,15800 € | 158,00 € |
| 2.000 | 0,14281 € | 285,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10056 € | 1.005,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

