
SMA6F154AY | |
|---|---|
DigiKey Part Number | 497-SMA6F154AYTR-ND - Tape & Reel (TR) 497-SMA6F154AYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F154AY |
Description | TVS DIODE 154VWM 246VC SMAFLAT |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F154AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V (Max) | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,25900 € | 25,90 € |
| 500 | 0,19738 € | 98,69 € |
| 1.000 | 0,17748 € | 177,48 € |
| 2.000 | 0,16074 € | 321,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13138 € | 1.313,80 € |
| 20.000 | 0,12195 € | 2.439,00 € |
| 30.000 | 0,11715 € | 3.514,50 € |
| 50.000 | 0,11618 € | 5.809,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

