
SMA6F14AY | |
|---|---|
DigiKey Part Number | 497-18441-2-ND - Tape & Reel (TR) 497-18441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F14AY |
Description | TVS DIODE 14VWM 23.1VC SMAFLAT |
Customer Reference | |
Detailed Description | 23.1V Clamp 26A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.7V | |
Voltage - Clamping (Max) @ Ipp | 23.1V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23300 € | 23,30 € |
| 500 | 0,17684 € | 88,42 € |
| 1.000 | 0,15872 € | 158,72 € |
| 2.000 | 0,14346 € | 286,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11671 € | 1.167,10 € |
| 20.000 | 0,10812 € | 2.162,40 € |
| 30.000 | 0,10374 € | 3.112,20 € |
| 50.000 | 0,10101 € | 5.050,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

