
SMA6F10A | |
|---|---|
DigiKey Part Number | 497-18260-2-ND - Tape & Reel (TR) 497-18260-1-ND - Cut Tape (CT) 497-18260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F10A |
Description | TVS DIODE 10VWM 17VC SMAFLAT |
Customer Reference | |
Detailed Description | 17V Clamp 37A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19370 € | 19,37 € |
| 500 | 0,14606 € | 73,03 € |
| 1.000 | 0,13068 € | 130,68 € |
| 2.000 | 0,11772 € | 235,44 € |
| 5.000 | 0,10367 € | 518,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08625 € | 862,50 € |
| 30.000 | 0,08497 € | 2.549,10 € |
| 50.000 | 0,07986 € | 3.993,00 € |
| 100.000 | 0,07907 € | 7.907,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

