
SMA6F100A | |
|---|---|
DigiKey Part Number | 497-SMA6F100ATR-ND - Tape & Reel (TR) 497-SMA6F100ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F100A |
Description | TVS DIODE 100VWM 162VC SMAFLAT |
Customer Reference | |
Detailed Description | 162V Clamp 3.8A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F100A Models |
Category | Current - Peak Pulse (10/1000µs) 3.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 100V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23070 € | 23,07 € |
| 500 | 0,17464 € | 87,32 € |
| 1.000 | 0,15653 € | 156,53 € |
| 2.000 | 0,14130 € | 282,60 € |
| 5.000 | 0,12478 € | 623,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10609 € | 1.060,90 € |
| 20.000 | 0,09814 € | 1.962,80 € |
| 30.000 | 0,09409 € | 2.822,70 € |
| 50.000 | 0,09041 € | 4.520,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

