
SMA4F70AY | |
|---|---|
DigiKey Part Number | 497-SMA4F70AYTR-ND - Tape & Reel (TR) 497-SMA4F70AYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA4F70AY |
Description | TVS DIODE 70VWM 113VC SMAFLAT |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T82AY | STMicroelectronics | 3.630 | 497-11801-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24100 € | 24,10 € |
| 500 | 0,18276 € | 91,38 € |
| 1.000 | 0,16395 € | 163,95 € |
| 2.000 | 0,14811 € | 296,22 € |
| 5.000 | 0,13094 € | 654,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11142 € | 1.114,20 € |
| 20.000 | 0,10315 € | 2.063,00 € |
| 30.000 | 0,09894 € | 2.968,20 € |
| 50.000 | 0,09583 € | 4.791,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

