
SMA4F70A | |
|---|---|
DigiKey Part Number | 497-SMA4F70ATR-ND - Tape & Reel (TR) 497-SMA4F70ACT-ND - Cut Tape (CT) 497-SMA4F70ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F70A |
Description | TVS DIODE 70VWM 113VC SMAFLAT |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 70V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70A-TR | STMicroelectronics | 11.547 | 497-12525-1-ND | 0,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,14286 € | 71,43 € |
| 1.000 | 0,12780 € | 127,80 € |
| 2.000 | 0,11511 € | 230,22 € |
| 5.000 | 0,10135 € | 506,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07892 € | 789,20 € |
| 20.000 | 0,07713 € | 1.542,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

