
SMA4F6.5AY | |
|---|---|
DigiKey Part Number | 497-18435-2-ND - Tape & Reel (TR) 497-18435-1-ND - Cut Tape (CT) 497-18435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F6.5AY |
Description | TVS DIODE 6.5VWM 11.2VC SMAFLAT |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T7V6AY | STMicroelectronics | 0 | 497-11799-2-ND | 0,19004 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22320 € | 22,32 € |
| 500 | 0,16924 € | 84,62 € |
| 1.000 | 0,15181 € | 151,81 € |
| 2.000 | 0,13714 € | 274,28 € |
| 5.000 | 0,12124 € | 606,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09583 € | 958,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

