Direct

SMA4F6.0A | |
|---|---|
DigiKey Part Number | 497-18211-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4F6.0A |
Description | TVS DIODE 6VWM 13.7VC SMAFLAT |
Customer Reference | |
Detailed Description | 13.7V Clamp 38.8A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.0A-TR | STMicroelectronics | 17.678 | 497-7894-1-ND | 0,51000 € | Direct |


